41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB
DO-214AA, SMB

SM6T30A

DigiKey Part Number
497-7437-2-ND - Tape & Reel (TR)
497-7437-1-ND - Cut Tape (CT)
497-7437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T30A
Description
TVS DIODE 25.6VWM 41.5VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T30A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
41.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB30ALittelfuse Inc.122P6SMB30ALFCT-ND10,50000 KčDirect
P6SMB30AEaton - Electronics Division5 743283-P6SMB30ACT-ND10,29000 KčDirect
1.0SMB30A/TR13YAGEO3 23013-1.0SMB30A/TR13CT-ND8,40000 KčSimilar
SMBJ30ABourns Inc.12 244SMBJ30ABCT-ND12,18000 KčSimilar
In-Stock: 1 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,73800 Kč117,38 Kč
1007,59710 Kč759,71 Kč
5005,81098 Kč2 905,49 Kč
1 0005,23543 Kč5 235,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,61166 Kč11 529,15 Kč
5 0004,22597 Kč21 129,85 Kč
7 5004,02940 Kč30 220,50 Kč
12 5003,80853 Kč47 606,62 Kč
17 5003,67775 Kč64 360,62 Kč
25 0003,55064 Kč88 766,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč