
1.0SMB30A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB30A/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB30A/TR13CT-ND - Cut Tape (CT) 13-1.0SMB30A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB30A/TR13 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.5A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,25680 Kč | 325,68 Kč |
| 500 | 2,41938 Kč | 1 209,69 Kč |
| 1 000 | 2,14831 Kč | 2 148,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66976 Kč | 5 009,28 Kč |
| 6 000 | 1,50857 Kč | 9 051,42 Kč |
| 9 000 | 1,42637 Kč | 12 837,33 Kč |
| 15 000 | 1,33397 Kč | 20 009,55 Kč |
| 21 000 | 1,27923 Kč | 26 863,83 Kč |
| 30 000 | 1,22601 Kč | 36 780,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

