15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ9.0A

DigiKey Part Number
SMAJ9.0ALFTR-ND - Tape & Reel (TR)
SMAJ9.0ALFCT-ND - Cut Tape (CT)
SMAJ9.0ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ9.0A
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ9.0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15.4V
Mfr
Current - Peak Pulse (10/1000µs)
26A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
10V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ9.0A-13-FDiodes Incorporated31 480SMAJ9.0A-FDICT-ND10,50000 KčDirect
SMAJ9.0A-E3/61Vishay General Semiconductor - Diodes Division5 110SMAJ9.0A-E3/61GICT-ND10,92000 KčDirect
SMAJ9.0A/TR7YAGEO88013-SMAJ9.0A/TR7CT-ND7,77000 KčSimilar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,27800 Kč62,78 Kč
1003,96860 Kč396,86 Kč
5002,96702 Kč1 483,51 Kč
1 0002,64323 Kč2 643,23 Kč
2 0002,37026 Kč4 740,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,72872 Kč8 643,60 Kč
10 0001,57622 Kč15 762,20 Kč
15 0001,49847 Kč22 477,05 Kč
25 0001,41111 Kč35 277,75 Kč
35 0001,37800 Kč48 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč