25.2V Clamp 24A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T18AY

DigiKey Part Number
497-10795-2-ND - Tape & Reel (TR)
497-10795-1-ND - Cut Tape (CT)
497-10795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T18AY
Description
TVS DIODE 15.3VWM 25.2VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25.2V Clamp 24A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T18AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T18A-E3/52Vishay General Semiconductor - Diodes Division1 785SM6T18A-E3/52GICT-ND14,91000 KčDirect
TPSMB18ALittelfuse Inc.2 490F6310CT-ND18,48000 KčDirect
P6SMB18ALittelfuse Inc.11 453P6SMB18ALFCT-ND11,55000 KčSimilar
P6SMB18ABourns Inc.19 607P6SMB18ABBCT-ND11,55000 KčSimilar
SMBJ15AHEaton - Electronics Division2 775283-SMBJ15AHCT-ND8,61000 KčSimilar
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,36300 Kč223,63 Kč
10014,90650 Kč1 490,65 Kč
50011,70722 Kč5 853,61 Kč
1 00010,67811 Kč10 678,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,56400 Kč23 910,00 Kč
5 0008,87548 Kč44 377,40 Kč
7 5008,52482 Kč63 936,15 Kč
12 5008,13096 Kč101 637,00 Kč
17 5007,89774 Kč138 210,45 Kč
25 0007,81126 Kč195 281,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč