


P6SMB18A | |
|---|---|
DigiKey Part Number | P6SMB18ABBTR-ND - Tape & Reel (TR) P6SMB18ABBCT-ND - Cut Tape (CT) P6SMB18ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18A |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB18A Models |
Category | Current - Peak Pulse (10/1000µs) 24.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 3,37312 Kč | 1 686,56 Kč |
| 1 000 | 3,01132 Kč | 3 011,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55084 Kč | 7 652,52 Kč |
| 6 000 | 2,31870 Kč | 13 912,20 Kč |
| 9 000 | 2,20038 Kč | 19 803,42 Kč |
| 15 000 | 2,06737 Kč | 31 010,55 Kč |
| 21 000 | 1,98858 Kč | 41 760,18 Kč |
| 30 000 | 1,91200 Kč | 57 360,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


