SMBJE100AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMBJE100AH
High Power TVS Diodes

SMBJ15AH

DigiKey Part Number
283-SMBJ15AHTR-ND - Tape & Reel (TR)
283-SMBJ15AHCT-ND - Cut Tape (CT)
283-SMBJ15AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15AH
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
106,05500 Kč60,55 Kč
1003,67020 Kč367,02 Kč
5002,81380 Kč1 406,90 Kč
1 0002,44679 Kč2 446,79 Kč
2 0001,95649 Kč3 912,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0001,71275 Kč349 401,00 Kč
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč