


SMAJ9.0A-13-F | |
|---|---|
DigiKey Part Number | SMAJ9.0A-FDITR-ND - Tape & Reel (TR) SMAJ9.0A-FDICT-ND - Cut Tape (CT) SMAJ9.0A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0A-13-F |
Description | TVS DIODE 9VWM 15.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ9.0A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ9.0A-E3/61 | Vishay General Semiconductor - Diodes Division | 5 110 | SMAJ9.0A-E3/61GICT-ND | 10,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,06310 Kč | 406,31 Kč |
| 500 | 3,04052 Kč | 1 520,26 Kč |
| 1 000 | 2,71000 Kč | 2 710,00 Kč |
| 2 000 | 2,43115 Kč | 4 862,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12899 Kč | 10 644,95 Kč |
| 10 000 | 1,94204 Kč | 19 420,40 Kč |
| 15 000 | 1,84677 Kč | 27 701,55 Kč |
| 25 000 | 1,73970 Kč | 43 492,50 Kč |
| 35 000 | 1,67628 Kč | 58 669,80 Kč |
| 50 000 | 1,61465 Kč | 80 732,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










