Mosfet Array 30V 350mA 445mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3008NBKS,115

DigiKey Part Number
1727-1221-2-ND - Tape & Reel (TR)
1727-1221-1-ND - Cut Tape (CT)
1727-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3008NBKS,115
Description
MOSFET 2N-CH 30V 0.35A 6TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 350mA 445mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NX3008NBKS,115 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
0.68nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
445mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
350mA
Supplier Device Package
6-TSSOP
Rds On (Max) @ Id, Vgs
1.4Ohm @ 350mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 615 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,78800 Kč47,88 Kč
1003,00480 Kč300,48 Kč
5002,22704 Kč1 113,52 Kč
1 0001,97528 Kč1 975,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65478 Kč4 964,34 Kč
6 0001,49303 Kč8 958,18 Kč
9 0001,41055 Kč12 694,95 Kč
15 0001,31782 Kč19 767,30 Kč
21 0001,26288 Kč26 520,48 Kč
30 0001,20947 Kč36 284,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč