


2053380004 | |
|---|---|
DigiKey Part Number | 900-2053380004TR-ND - Tape & Reel (TR) 900-2053380004CT-ND - Cut Tape (CT) 900-2053380004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053380004 |
Description | PICO-LOCK 2.0 W/B HEADER ASSY ET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2053380004 Models |
Category | Insulation Height 0.102" (2.60mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 6.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,54700 Kč | 325,47 Kč |
| 100 | 27,66070 Kč | 2 766,07 Kč |
| 500 | 24,68944 Kč | 12 344,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 25,15981 Kč | 45 287,66 Kč |
| 3 600 | 23,95983 Kč | 86 255,39 Kč |
| 5 400 | 23,28472 Kč | 125 737,49 Kč |
| 9 000 | 22,46142 Kč | 202 152,78 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |










