Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ125USG

DigiKey Part Number
NL27WZ125USGOSTR-ND - Tape & Reel (TR)
NL27WZ125USGOSCT-ND - Cut Tape (CT)
NL27WZ125USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ125USG
Description
IC BUFF 1.65V US8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ125USG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
US8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC2G125DC,125Nexperia USA Inc.52 3811727-7351-1-ND0,42000 KčDirect
CLVC2G125IDCURQ1Texas Instruments4 238296-28411-1-ND0,64000 KčSimilar
In-Stock: 8 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,27600 Kč32,76 Kč
252,89760 Kč72,44 Kč
1002,47990 Kč247,99 Kč
2502,27872 Kč569,68 Kč
5002,15776 Kč1 078,88 Kč
1 0002,05780 Kč2 057,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93448 Kč5 803,44 Kč
6 0001,87407 Kč11 244,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč