
74HC2G125DC,125 | |
|---|---|
DigiKey Part Number | 1727-7351-2-ND - Tape & Reel (TR) 1727-7351-1-ND - Cut Tape (CT) 1727-7351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G125DC,125 |
Description | IC BUFF 2V/6V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 100 | 5,58760 Kč | 558,76 Kč |
| 250 | 5,18484 Kč | 1 296,21 Kč |
| 500 | 4,94166 Kč | 2 470,83 Kč |
| 1 000 | 4,77788 Kč | 4 777,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49371 Kč | 13 481,13 Kč |
| 6 000 | 4,37262 Kč | 26 235,72 Kč |
| 9 000 | 4,31199 Kč | 38 807,91 Kč |
| 15 000 | 4,24479 Kč | 63 671,85 Kč |
| 21 000 | 4,20554 Kč | 88 316,34 Kč |
| 30 000 | 4,16775 Kč | 125 032,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

