
NL27WZ08USG | |
|---|---|
DigiKey Part Number | NL27WZ08USGOSTR-ND - Tape & Reel (TR) NL27WZ08USGOSCT-ND - Cut Tape (CT) NL27WZ08USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ08USG |
Description | IC GATE AND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ08USG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ08K8X | onsemi | 14 371 | NC7WZ08K8XCT-ND | 6,30000 Kč | Similar |
| 74AHC2G08DC,125 | Nexperia USA Inc. | 3 000 | 1727-6768-1-ND | 8,40000 Kč | Direct |
| SN74LVC2G08DCUR | Texas Instruments | 46 383 | 296-13264-1-ND | 9,03000 Kč | Direct |
| SN74LVC2G08DCUT | Texas Instruments | 577 | 296-26615-1-ND | 23,31000 Kč | Direct |
| SN74LVC2G08DCTR | Texas Instruments | 17 303 | 296-13263-1-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30644 Kč | 576,61 Kč |
| 500 | 2,18422 Kč | 1 092,11 Kč |
| 1 000 | 2,08321 Kč | 2 083,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95848 Kč | 5 875,44 Kč |
| 6 000 | 1,89745 Kč | 11 384,70 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










