AND Gate IC 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G08DCTR

DigiKey Part Number
296-13263-2-ND - Tape & Reel (TR)
296-13263-1-ND - Cut Tape (CT)
296-13263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G08DCTR
Description
IC GATE AND 2CH 2-INP SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SM8
Number of Inputs
2
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
107,50800 Kč75,08 Kč
256,71560 Kč167,89 Kč
1005,83950 Kč583,95 Kč
2505,42076 Kč1 355,19 Kč
5005,16842 Kč2 584,21 Kč
1 0005,00970 Kč5 009,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,70396 Kč14 111,88 Kč
6 0004,57834 Kč27 470,04 Kč
9 0004,51545 Kč40 639,05 Kč
15 0004,44577 Kč66 686,55 Kč
21 0004,40503 Kč92 505,63 Kč
30 0004,36584 Kč130 975,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč