
74AHC2G08DC,125 | |
|---|---|
DigiKey Part Number | 1727-6768-2-ND - Tape & Reel (TR) 1727-6768-1-ND - Cut Tape (CT) 1727-6768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G08DC,125 |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,14040 Kč | 128,51 Kč |
| 100 | 4,44740 Kč | 444,74 Kč |
| 250 | 4,11560 Kč | 1 028,90 Kč |
| 500 | 3,91570 Kč | 1 957,85 Kč |
| 1 000 | 3,75087 Kč | 3 750,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54726 Kč | 10 641,78 Kč |
| 6 000 | 3,44759 Kč | 20 685,54 Kč |
| 9 000 | 3,39769 Kč | 30 579,21 Kč |
| 15 000 | 3,34238 Kč | 50 135,70 Kč |
| 21 000 | 3,31006 Kč | 69 511,26 Kč |
| 30 000 | 3,27900 Kč | 98 370,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

