
MC74HCT244ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT244ADTGOSTR-ND - Tape & Reel (TR) MC74HCT244ADTGOSCT-ND - Cut Tape (CT) MC74HCT244ADTGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT244ADTR2G |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT244ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 250 | 4,69768 Kč | 1 174,42 Kč |
| 500 | 4,47426 Kč | 2 237,13 Kč |
| 1 000 | 4,30501 Kč | 4 305,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09520 Kč | 10 238,00 Kč |
| 5 000 | 3,97790 Kč | 19 889,50 Kč |
| 7 500 | 3,91912 Kč | 29 393,40 Kč |
| 12 500 | 3,85406 Kč | 48 175,75 Kč |
| 17 500 | 3,81601 Kč | 66 780,18 Kč |
| 25 000 | 3,77943 Kč | 94 485,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




