
NC7WZ08K8X | |
|---|---|
DigiKey Part Number | NC7WZ08K8XTR-ND - Tape & Reel (TR) NC7WZ08K8XCT-ND - Cut Tape (CT) NC7WZ08K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ08K8X |
Description | IC GATE AND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ08K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63651 Kč | 7 909,53 Kč |
| 6 000 | 2,55842 Kč | 15 350,52 Kč |
| 9 000 | 2,51936 Kč | 22 674,24 Kč |
| 15 000 | 2,47606 Kč | 37 140,90 Kč |
| 21 000 | 2,45073 Kč | 51 465,33 Kč |
| 30 000 | 2,42641 Kč | 72 792,30 Kč |
| 75 000 | 2,37399 Kč | 178 049,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 25 | 3,89000 Kč | 97,25 Kč |
| 100 | 3,34270 Kč | 334,27 Kč |
| 250 | 3,08172 Kč | 770,43 Kč |
| 500 | 2,92510 Kč | 1 462,55 Kč |
| 1 000 | 2,79586 Kč | 2 795,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 4,32800 Kč | 43,28 Kč |
| 25 | 3,84480 Kč | 96,12 Kč |
| 100 | 3,30400 Kč | 330,40 Kč |
| 250 | 3,04600 Kč | 761,50 Kč |
| 500 | 2,89120 Kč | 1 445,60 Kč |
| 1 000 | 2,76345 Kč | 2 763,45 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |









