BAS40W-04-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,39259 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 295
Unit Price: 5,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 62
Unit Price: 4,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 49 316
Unit Price: 6,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 013
Unit Price: 14,70000 Kč
Datasheet
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40W-04-7-F

DigiKey Part Number
BAS40W-04FDITR-ND - Tape & Reel (TR)
BAS40W-04FDICT-ND - Cut Tape (CT)
BAS40W-04FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40W-04-7-F
Description
DIODE ARR SCHOT 40V 200MA SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS40W-04-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBV3-40S-GComchip Technology0CDBV3-40S-G-ND1,39259 KčDirect
1PS70SB44,115Nexperia USA Inc.1 2951727-1965-1-ND5,67000 KčSimilar
BAS40-04W,115Nexperia USA Inc.621727-4803-1-ND4,41000 KčSimilar
BAT54SWFILMSTMicroelectronics49 316497-14153-1-ND6,72000 KčSimilar
BAT6404WH6327XTSA1Infineon Technologies0BAT6404WH6327XTSA1CT-ND8,82000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,72500 Kč47,25 Kč
1002,96280 Kč296,28 Kč
5002,19472 Kč1 097,36 Kč
1 0001,94588 Kč1 945,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62909 Kč4 887,27 Kč
6 0001,46927 Kč8 815,62 Kč
9 0001,38773 Kč12 489,57 Kč
15 0001,29607 Kč19 441,05 Kč
21 0001,24176 Kč26 076,96 Kč
30 0001,18896 Kč35 668,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč