
AX-0500 | |
|---|---|
DigiKey Part Number | 1295-1132-ND |
Manufacturer | |
Manufacturer Product Number | AX-0500 |
Description | CURR SENSE XFMR 5A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 A Current Sense Transformer 50Hz ~ 60Hz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AX-0500 Models |
Category | Current Rating (Amps) 5 A |
Manufacturer Talema Group LLC | Current Ratio 500:1 |
Series | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 0.677" L x 0.375" W (17.20mm x 9.53mm) |
Part Status Active | Height - Seated (Max) 0.803" (20.40mm) |
Frequency Range 50Hz ~ 60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 97,32600 Kč | 973,26 Kč |
| 25 | 93,42440 Kč | 2 335,61 Kč |
| 50 | 90,55600 Kč | 4 527,80 Kč |
| 100 | 87,75900 Kč | 8 775,90 Kč |
| 250 | 84,17260 Kč | 21 043,15 Kč |
| 500 | 81,54364 Kč | 40 771,82 Kč |
| 1 000 | 78,98503 Kč | 78 985,03 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |











