


BAT854SW,115 | |
|---|---|
DigiKey Part Number | 1727-4828-2-ND - Tape & Reel (TR) 1727-4828-1-ND - Cut Tape (CT) 1727-4828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854SW,115 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,15810 Kč | 315,81 Kč |
| 500 | 2,34422 Kč | 1 172,11 Kč |
| 1 000 | 2,08069 Kč | 2 080,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74493 Kč | 5 234,79 Kč |
| 6 000 | 1,57562 Kč | 9 453,72 Kč |
| 9 000 | 1,48927 Kč | 13 403,43 Kč |
| 15 000 | 1,39217 Kč | 20 882,55 Kč |
| 21 000 | 1,33464 Kč | 28 027,44 Kč |
| 30 000 | 1,27873 Kč | 38 361,90 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











