8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3311T.TCT

DigiKey Part Number
UCLAMP3311TTCTTR-ND - Tape & Reel (TR)
UCLAMP3311TTCTCT-ND - Cut Tape (CT)
UCLAMP3311TTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3311T.TCT
Description
TVS DIODE 3.3VWM 8VC SLP1006P2T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP3311T.TCT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
40W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 85°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
3.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD207B102ELE6327XTMA1Infineon Technologies102 973ESD207B102ELE6327XTMA1CT-ND9,66000 KčSimilar
ESD208B102ELE6327XTMA1Infineon Technologies104 336ESD208B102ELE6327XTMA1CT-ND9,66000 KčSimilar
In-Stock: 76 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,29400 Kč162,94 Kč
10010,70480 Kč1 070,48 Kč
5008,29798 Kč4 148,99 Kč
1 0007,52253 Kč7 522,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,53752 Kč19 612,56 Kč
6 0006,04158 Kč36 249,48 Kč
9 0005,78894 Kč52 100,46 Kč
15 0005,50513 Kč82 576,95 Kč
21 0005,33711 Kč112 079,31 Kč
30 0005,17387 Kč155 216,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč