8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP2511T.TCT

DigiKey Part Number
UCLAMP2511TTCTTR-ND - Tape & Reel (TR)
UCLAMP2511TTCTCT-ND - Cut Tape (CT)
UCLAMP2511TTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP2511T.TCT
Description
TVS DIODE 2.5VWM 8VC SLP1006P2T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
40W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
6pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 85°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
2.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1017,61700 Kč176,17 Kč
10011,61400 Kč1 161,40 Kč
5009,03124 Kč4 515,62 Kč
1 0008,19972 Kč8 199,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,14331 Kč21 429,93 Kč
6 0006,61147 Kč39 668,82 Kč
9 0006,34053 Kč57 064,77 Kč
15 0006,03625 Kč90 543,75 Kč
21 0005,85605 Kč122 977,05 Kč
30 0005,68102 Kč170 430,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč