
UCLAMP3311P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP3311PTR-ND - Tape & Reel (TR) UCLAMP3311PCT-ND - Cut Tape (CT) UCLAMP3311PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3311P.TCT |
Description | TVS DIODE 3.3VWM 18VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 90W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC3V3T-HF | Comchip Technology | 23 211 | 641-1635-1-ND | 8,82000 Kč | Similar |
| ESD207B102ELE6327XTMA1 | Infineon Technologies | 102 973 | ESD207B102ELE6327XTMA1CT-ND | 9,66000 Kč | Similar |
| ESD208B102ELE6327XTMA1 | Infineon Technologies | 104 336 | ESD208B102ELE6327XTMA1CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 11,16250 Kč | 1 116,25 Kč |
| 500 | 8,66630 Kč | 4 333,15 Kč |
| 1 000 | 7,86249 Kč | 7 862,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,84136 Kč | 20 524,08 Kč |
| 6 000 | 6,32733 Kč | 37 963,98 Kč |
| 9 000 | 6,06553 Kč | 54 589,77 Kč |
| 15 000 | 5,77137 Kč | 86 570,55 Kč |
| 21 000 | 5,59721 Kč | 117 541,41 Kč |
| 30 000 | 5,42800 Kč | 162 840,00 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










