Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZK1V101XP | |
|---|---|
DigiKey Part Number | P121401TR-ND - Tape & Reel (TR) P121401CT-ND - Cut Tape (CT) P121401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V101XP |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V101XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1V101XV | Panasonic Industry | 0 | P123721CT-ND | 28,14000 Kč | Parametric Equivalent |
| 35PJV100M6.3X8 | Rubycon | 2 775 | 1189-35PJV100M6.3X8CT-ND | 34,02000 Kč | Parametric Equivalent |
| EHBSA035M1010608T | Eaton - Electronics Division | 567 | 283-EHBSA035M1010608TCT-ND | 22,68000 Kč | Parametric Equivalent |
| GYE1V101MCQ1GS | Nichicon | 1 214 | 493-GYE1V101CT-ND | 26,25000 Kč | Parametric Equivalent |
| HHXJ350ARA101MF80G | Chemi-Con | 4 144 | 565-HHXJ350ARA101MF80GCT-ND | 20,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 50 | 10,48640 Kč | 524,32 Kč |
| 100 | 9,43230 Kč | 943,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,99163 Kč | 6 292,47 Kč |
| 1 800 | 6,51066 Kč | 11 719,19 Kč |
| 2 700 | 6,26790 Kč | 16 923,33 Kč |
| 4 500 | 5,99736 Kč | 26 988,12 Kč |
| 6 300 | 5,83834 Kč | 36 781,54 Kč |
| 9 000 | 5,68472 Kč | 51 162,48 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |
















