100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350ARA101MF80G

DigiKey Part Number
565-HHXJ350ARA101MF80GTR-ND - Tape & Reel (TR)
565-HHXJ350ARA101MF80GCT-ND - Cut Tape (CT)
565-HHXJ350ARA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350ARA101MF80G
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ350ARA101MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,93500 Kč129,35 Kč
509,78500 Kč489,25 Kč
1008,79190 Kč879,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,61157 Kč5 950,41 Kč
1 8006,14927 Kč11 068,69 Kč
2 7005,91607 Kč15 973,39 Kč
4 5005,65598 Kč25 451,91 Kč
6 3005,50318 Kč34 670,03 Kč
9 0005,35552 Kč48 199,68 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč