
35PJV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35PJV100M6.3X8TR-ND - Tape & Reel (TR) 1189-35PJV100M6.3X8CT-ND - Cut Tape (CT) 1189-35PJV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV100M6.3X8 |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 50 | 16,90760 Kč | 845,38 Kč |
| 100 | 15,32220 Kč | 1 532,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,85220 Kč | 10 666,98 Kč |
| 1 800 | 11,11727 Kč | 20 011,09 Kč |
| 2 700 | 10,74662 Kč | 29 015,87 Kč |
| 4 500 | 10,33330 Kč | 46 499,85 Kč |
| 6 300 | 10,09047 Kč | 63 569,96 Kč |
| 9 000 | 9,85590 Kč | 88 703,10 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |











