
HHXJ350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ350ARA101MF80GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA101MF80GCT-ND - Cut Tape (CT) 565-HHXJ350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350ARA101MF80G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ350ARA101MF80G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 50 | 9,71860 Kč | 485,93 Kč |
| 100 | 8,73220 Kč | 873,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,56670 Kč | 5 910,03 Kč |
| 1 800 | 6,10753 Kč | 10 993,55 Kč |
| 2 700 | 5,87592 Kč | 15 864,98 Kč |
| 4 500 | 5,61759 Kč | 25 279,15 Kč |
| 6 300 | 5,46583 Kč | 34 434,73 Kč |
| 9 000 | 5,31917 Kč | 47 872,53 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |









