8.1V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD208B102ELE6327XTMA1

DigiKey Part Number
ESD208B102ELE6327XTMA1TR-ND - Tape & Reel (TR)
ESD208B102ELE6327XTMA1CT-ND - Cut Tape (CT)
ESD208B102ELE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD208B102ELE6327XTMA1
Description
TVS DIODE 3.3VWM 8.1VC PGTSLP219
Customer Reference
Detailed Description
8.1V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19
Datasheet
 Datasheet
EDA/CAD Models
ESD208B102ELE6327XTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Not For New Designs
Capacitance @ Frequency
6pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
3.65V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPDQC3V3T-HFComchip Technology23 211641-1635-1-ND8,82000 KčSimilar
CFTVS3V3B TR PBFREECentral Semiconductor Corp17 4551514-CFTVS3V3BTRPBFREECT-ND13,65000 KčSimilar
DESD3V3S1BL-7BDiodes Incorporated0DESD3V3S1BL-7BDICT-ND6,30000 KčSimilar
ESDAVLC8-1BT2STMicroelectronics8 467497-ESDAVLC8-1BT2CT-ND10,29000 KčSimilar
ESDAVLC8-1BT2YSTMicroelectronics417497-14545-1-ND9,45000 KčSimilar
In-Stock: 104 336
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,98400 Kč59,84 Kč
1003,75440 Kč375,44 Kč
5002,78854 Kč1 394,27 Kč
1 0002,47587 Kč2 475,87 Kč
2 0002,21225 Kč4 424,50 Kč
5 0001,92623 Kč9 631,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,65895 Kč24 884,25 Kč
30 0001,52435 Kč45 730,50 Kč
45 0001,45577 Kč65 509,65 Kč
75 0001,37870 Kč103 402,50 Kč
105 0001,33308 Kč139 973,40 Kč
150 0001,28873 Kč193 309,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč