
DESD3V3E1BL-7B | |
|---|---|
DigiKey Part Number | 31-DESD3V3E1BL-7BTR-ND - Tape & Reel (TR) 31-DESD3V3E1BL-7BCT-ND - Cut Tape (CT) 31-DESD3V3E1BL-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD3V3E1BL-7B |
Description | TVS DIODE 3.3VWM 7V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | DESD3V3E1BL-7B Models |
Category | Power - Peak Pulse 35W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 13pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 3.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 100 | 1,72680 Kč | 172,68 Kč |
| 500 | 1,25968 Kč | 629,84 Kč |
| 1 000 | 1,10826 Kč | 1 108,26 Kč |
| 2 000 | 0,98042 Kč | 1 960,84 Kč |
| 5 000 | 0,84139 Kč | 4 206,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75528 Kč | 7 552,80 Kč |
| 20 000 | 0,68274 Kč | 13 654,80 Kč |
| 30 000 | 0,64575 Kč | 19 372,50 Kč |
| 50 000 | 0,60417 Kč | 30 208,50 Kč |
| 70 000 | 0,57954 Kč | 40 567,80 Kč |
| 100 000 | 0,55559 Kč | 55 559,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |










