B78476A8065A003 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 851
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2 183
Unit Price: 43,47000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 100,92539 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 28,14000 Kč
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78476A8065A003

DigiKey Part Number
495-4020-2-ND - Tape & Reel (TR)
495-4020-1-ND - Cut Tape (CT)
495-4020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78476A8065A003
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
TDK
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.220" (5.60mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B78476A8247A003TDK851495-4025-1-ND47,04000 KčParametric Equivalent
B78476A8248A003TDK0495-4026-1-ND47,04000 KčParametric Equivalent
ALAN-101-TAbracon LLC2 183535-13501-1-ND43,47000 KčParametric Equivalent
ALAN-134-TAbracon LLC0ALAN-134-T-ND100,92539 KčParametric Equivalent
PT61018PELBourns Inc.0PT61018PELCT-ND28,14000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1034,35300 Kč343,53 Kč
2533,00040 Kč825,01 Kč
5032,00520 Kč1 600,26 Kč
10031,03710 Kč3 103,71 Kč
25029,79028 Kč7 447,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,87794 Kč12 938,97 Kč
1 00025,07791 Kč25 077,91 Kč
1 50024,61973 Kč36 929,60 Kč
2 50024,05245 Kč60 131,12 Kč
3 50023,68478 Kč82 896,73 Kč
5 00023,30047 Kč116 502,35 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč