B78476A8248A003 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 82
Unit Price: 39,06000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 851
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 7
Unit Price: 22,05000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 28,14000 Kč
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78476A8248A003

DigiKey Part Number
495-4026-2-ND - Tape & Reel (TR)
495-4026-1-ND - Cut Tape (CT)
495-4026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78476A8248A003
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.272" W (12.70mm x 6.90mm)
Height - Seated (Max)
0.230" (5.85mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1042,56300 Kč425,63 Kč
2540,87880 Kč1 021,97 Kč
5039,64420 Kč1 982,21 Kč
10038,43680 Kč3 843,68 Kč
25036,88592 Kč9 221,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,03790 Kč16 018,95 Kč
1 00031,04386 Kč31 043,86 Kč
1 50030,47454 Kč45 711,81 Kč
2 50029,76996 Kč74 424,90 Kč
3 50029,31351 Kč102 597,29 Kč
5 00028,83626 Kč144 181,30 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč