
B78476A8245A003 | |
|---|---|
DigiKey Part Number | 495-4022-2-ND - Tape & Reel (TR) 495-4022-1-ND - Cut Tape (CT) 495-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8245A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer TDK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.272" W (12.70mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 39,62500 Kč | 396,25 Kč |
| 25 | 38,07400 Kč | 951,85 Kč |
| 50 | 36,92260 Kč | 1 846,13 Kč |
| 100 | 35,80060 Kč | 3 580,06 Kč |
| 250 | 34,35736 Kč | 8 589,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,84296 Kč | 14 921,48 Kč |
| 1 000 | 28,91803 Kč | 28 918,03 Kč |
| 1 500 | 28,38823 Kč | 42 582,35 Kč |
| 2 500 | 27,73256 Kč | 69 331,40 Kč |
| 3 500 | 27,30765 Kč | 95 576,77 Kč |
| 5 000 | 26,86364 Kč | 134 318,20 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |




