
B78476A8247A003 | |
|---|---|
DigiKey Part Number | 495-4025-2-ND - Tape & Reel (TR) 495-4025-1-ND - Cut Tape (CT) 495-4025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8247A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer TDK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.272" W (12.70mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 25 | 40,87880 Kč | 1 021,97 Kč |
| 50 | 39,64420 Kč | 1 982,21 Kč |
| 100 | 38,43680 Kč | 3 843,68 Kč |
| 250 | 36,88592 Kč | 9 221,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,03790 Kč | 16 018,95 Kč |
| 1 000 | 31,04386 Kč | 31 043,86 Kč |
| 1 500 | 30,47454 Kč | 45 711,81 Kč |
| 2 500 | 29,76996 Kč | 74 424,90 Kč |
| 3 500 | 29,31351 Kč | 102 597,29 Kč |
| 5 000 | 28,83626 Kč | 144 181,30 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



