



ALAN-101-T | |
|---|---|
DigiKey Part Number | 535-13501-2-ND - Tape & Reel (TR) 535-13501-1-ND - Cut Tape (CT) 535-13501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALAN-101-T |
Description | LAN XFRMR 10/100 1PORT EXT-TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALAN-101-T Models |
Category | Inductance 350µH |
Manufacturer Abracon LLC | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.217" (5.51mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 39,35000 Kč | 393,50 Kč |
| 25 | 37,80480 Kč | 945,12 Kč |
| 50 | 36,66680 Kč | 1 833,34 Kč |
| 100 | 35,55170 Kč | 3 555,17 Kč |
| 250 | 34,12092 Kč | 8 530,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 32,79678 Kč | 19 678,07 Kč |
| 1 200 | 31,77925 Kč | 38 135,10 Kč |
| 1 800 | 31,19638 Kč | 56 153,48 Kč |
| 3 000 | 30,47510 Kč | 91 425,30 Kč |
| 4 200 | 30,00789 Kč | 126 033,14 Kč |
| 6 000 | 29,51941 Kč | 177 116,46 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



