
TG-A4500-15-15-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-15-15-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-15-15-1.0 |
Description | THERM PAD 15MMX15MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 50 | 4,82120 Kč | 241,06 Kč |
| 100 | 4,64900 Kč | 464,90 Kč |
| 250 | 4,42888 Kč | 1 107,22 Kč |
| 500 | 4,26848 Kč | 2 134,24 Kč |
| 1 000 | 4,11456 Kč | 4 114,56 Kč |
| 5 000 | 3,77720 Kč | 18 886,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











