SSM3K324R,LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 10,84000 Kč
Datasheet
N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K324R,LF

DigiKey Part Number
SSM3K324RLFTR-ND - Tape & Reel (TR)
SSM3K324RLFCT-ND - Cut Tape (CT)
SSM3K324RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K324R,LF
Description
MOSFET N-CH 30V 4A SOT-23F
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K324R,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
55mOhm @ 4A, 4.5V
Mfr
Vgs (Max)
±12V
Series
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1W (Ta)
Part Status
Active
Operating Temperature
150°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23F
Drain to Source Voltage (Vdss)
30 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMV28ENEARNexperia USA Inc.01727-PMV28ENEARCT-ND11,05000 KčSimilar
PMV50ENEARNexperia USA Inc.21727-2533-1-ND10,84000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,08900 Kč50,89 Kč
1003,19090 Kč319,09 Kč
5002,37002 Kč1 185,01 Kč
1 0002,10474 Kč2 104,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,76646 Kč5 299,38 Kč
6 0001,59579 Kč9 574,74 Kč
9 0001,50878 Kč13 579,02 Kč
15 0001,41094 Kč21 164,10 Kč
21 0001,35299 Kč28 412,79 Kč
30 0001,29664 Kč38 899,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč