
SSM3K376R,LF | |
|---|---|
DigiKey Part Number | SSM3K376RLFTR-ND - Tape & Reel (TR) SSM3K376RLFCT-ND - Cut Tape (CT) SSM3K376RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K376R,LF |
Description | MOSFET N-CH 30V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K376R,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.2 nC @ 4.5 V |
Series | Vgs (Max) +12V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 56mOhm @ 2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 100 | 3,07200 Kč | 307,20 Kč |
| 500 | 2,27908 Kč | 1 139,54 Kč |
| 1 000 | 2,02257 Kč | 2 022,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69583 Kč | 5 087,49 Kč |
| 6 000 | 1,53093 Kč | 9 185,58 Kč |
| 9 000 | 1,44682 Kč | 13 021,38 Kč |
| 15 000 | 1,35227 Kč | 20 284,05 Kč |
| 21 000 | 1,29626 Kč | 27 221,46 Kč |
| 30 000 | 1,24180 Kč | 37 254,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |











