7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD3V3S1BL-7B

DigiKey Part Number
DESD3V3S1BL-7BDITR-ND - Tape & Reel (TR)
DESD3V3S1BL-7BDICT-ND - Cut Tape (CT)
DESD3V3S1BL-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD3V3S1BL-7B
Description
TVS DIODE 3.3VWM 7V X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
DESD3V3S1BL-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
35W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,48600 Kč34,86 Kč
1002,16490 Kč216,49 Kč
5001,58912 Kč794,56 Kč
1 0001,40225 Kč1 402,25 Kč
2 0001,24466 Kč2 489,32 Kč
5 0001,07359 Kč5 367,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96759 Kč9 675,90 Kč
20 0000,87838 Kč17 567,60 Kč
30 0000,83289 Kč24 986,70 Kč
50 0000,78177 Kč39 088,50 Kč
70 0000,75149 Kč52 604,30 Kč
100 0000,72206 Kč72 206,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč