Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PESD3V3X1BL,315 | |
|---|---|
DigiKey Part Number | 1727-4191-2-ND - Tape & Reel (TR) 1727-4191-1-ND - Cut Tape (CT) 1727-4191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3X1BL,315 |
Description | TVS DIODE 3.3VWM DFN1006-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3X1BL,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| 1 000 | 3,04954 Kč | 3 049,54 Kč |
| 2 000 | 2,74129 Kč | 5 482,58 Kč |
| 5 000 | 2,40725 Kč | 12 036,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,20067 Kč | 22 006,70 Kč |
| 20 000 | 2,02690 Kč | 40 538,00 Kč |
| 30 000 | 1,93837 Kč | 58 151,10 Kč |
| 50 000 | 1,83890 Kč | 91 945,00 Kč |
| 70 000 | 1,78001 Kč | 124 600,70 Kč |
| 100 000 | 1,72278 Kč | 172 278,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |












