
SZESD7481MUT5G | |
|---|---|
DigiKey Part Number | 488-SZESD7481MUT5GTR-ND - Tape & Reel (TR) 488-SZESD7481MUT5GCT-ND - Cut Tape (CT) 488-SZESD7481MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7481MUT5G |
Description | TVS DIODE 3.3VWM 12VC 2X3DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7481MUT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 100 | 6,46740 Kč | 646,74 Kč |
| 500 | 4,91858 Kč | 2 459,29 Kč |
| 1 000 | 4,41882 Kč | 4 418,82 Kč |
| 2 000 | 3,99792 Kč | 7 995,84 Kč |
| 5 000 | 3,54194 Kč | 17 709,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,01850 Kč | 30 185,00 Kč |
| 20 000 | 2,79903 Kč | 55 980,60 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



