
UCLAMP3311T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP3311TTCTTR-ND - Tape & Reel (TR) UCLAMP3311TTCTCT-ND - Cut Tape (CT) UCLAMP3311TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3311T.TCT |
Description | TVS DIODE 3.3VWM 8VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP3311T.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 100 | 10,08740 Kč | 1 008,74 Kč |
| 500 | 7,80160 Kč | 3 900,80 Kč |
| 1 000 | 7,06478 Kč | 7 064,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12897 Kč | 18 386,91 Kč |
| 6 000 | 5,65770 Kč | 33 946,20 Kč |
| 9 000 | 5,41762 Kč | 48 758,58 Kč |
| 15 000 | 5,14794 Kč | 77 219,10 Kč |
| 21 000 | 4,98825 Kč | 104 753,25 Kč |
| 30 000 | 4,83310 Kč | 144 993,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |










