15 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36A-15S-0.4V(51)

DigiKey Part Number
H126060TR-ND - Tape & Reel (TR)
H126060CT-ND - Cut Tape (CT)
H126060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF36A-15S-0.4V(51)
Description
CONN RCPT 15POS 0.016 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF36A-15S-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.059" (1.50mm)
Part Status
Active
Operating Temperature
-35°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Center Strip Contact
Contact Finish - Post
Gold
Style
Board to Cable/Wire
Features
Metal Cover, Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
30VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.90µin (0.099µm)
Termination
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 473
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,57103 Kč78 284,12 Kč
8 00018,63785 Kč149 102,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,55500 Kč255,55 Kč
10021,72240 Kč2 172,24 Kč
50019,38788 Kč9 693,94 Kč
1 00018,46249 Kč18 462,49 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1025,40800 Kč254,08 Kč
10022,71350 Kč2 271,35 Kč
50018,92802 Kč9 464,01 Kč
1 00016,22410 Kč16 224,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč