
TPD1E1B04DPYR | |
|---|---|
DigiKey Part Number | 296-47364-2-ND - Tape & Reel (TR) 296-47364-1-ND - Cut Tape (CT) 296-47364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E1B04DPYR |
Description | TVS DIODE 3.6VWM 8.5VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5V (Typ) Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E1B04DPYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 6.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 8.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,45466 Kč | 1 227,33 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| 2 000 | 1,94883 Kč | 3 897,66 Kč |
| 5 000 | 1,69794 Kč | 8 489,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54266 Kč | 15 426,60 Kč |
| 20 000 | 1,41202 Kč | 28 240,40 Kč |
| 30 000 | 1,34544 Kč | 40 363,20 Kč |
| 50 000 | 1,27063 Kč | 63 531,50 Kč |
| 70 000 | 1,22633 Kč | 85 843,10 Kč |
| 100 000 | 1,18327 Kč | 118 327,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









