Similar
Similar
Similar
Similar
Similar

AOZ8211DI-03 | |
|---|---|
DigiKey Part Number | AOZ8211DI-03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8211DI-03 |
Description | TVS DIODE 3.3VWM 9.5VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 55W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,84398 Kč | 16 879,60 Kč |
| Unit Price without VAT: | 0,84398 Kč |
|---|---|
| Unit Price with VAT: | 1,02122 Kč |




