PESD3V3U1UL,315 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,78147 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 727
Unit Price: 6,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 168
Unit Price: 6,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6
Unit Price: 17,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 730
Unit Price: 8,19000 Kč
Datasheet
Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Introducing Automotive DFN packages

PESD3V3U1UL,315

DigiKey Part Number
1727-4154-2-ND - Tape & Reel (TR)
1727-4154-1-ND - Cut Tape (CT)
1727-4154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3U1UL,315
Description
TVS DIODE 3.3VWM DFN1006-2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
2.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,71700 Kč37,17 Kč
1002,31400 Kč231,40 Kč
5001,70168 Kč850,84 Kč
1 0001,50325 Kč1 503,25 Kč
2 0001,33569 Kč2 671,38 Kč
5 0001,15384 Kč5 769,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,04125 Kč10 412,50 Kč
20 0000,94645 Kč18 929,00 Kč
30 0000,89815 Kč26 944,50 Kč
50 0000,84384 Kč42 192,00 Kč
70 0000,81167 Kč56 816,90 Kč
100 0000,78041 Kč78 041,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč