12V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3205-01ETG

DigiKey Part Number
18-SP3205-01ETGTR-ND - Tape & Reel (TR)
18-SP3205-01ETGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP3205-01ETG
Description
TVS DIODE 3.3VWM 12VC SOD882
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
SP3205-01ETG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,16000 Kč71,60 Kč
1004,54820 Kč454,82 Kč
5003,41512 Kč1 707,56 Kč
1 0003,04954 Kč3 049,54 Kč
2 0002,74129 Kč5 482,58 Kč
5 0002,40725 Kč12 036,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,83388 Kč18 338,80 Kč
20 0001,68907 Kč33 781,40 Kč
30 0001,65359 Kč49 607,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč