


SP3420-04UTG | |
|---|---|
DigiKey Part Number | 18-SP3420-04UTGTR-ND - Tape & Reel (TR) 18-SP3420-04UTGCT-ND - Cut Tape (CT) 18-SP3420-04UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3420-04UTG |
Description | TVS DIODE 3.3VWM 6VC 10UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.32pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.5V | Package / Case 10-UFDFN |
Voltage - Clamping (Max) @ Ipp 6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 100 | 14,03720 Kč | 1 403,72 Kč |
| 500 | 10,99834 Kč | 5 499,17 Kč |
| 1 000 | 10,02067 Kč | 10 020,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,31549 Kč | 21 946,47 Kč |
| 6 000 | 7,23381 Kč | 43 402,86 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |





