


SP1004U-ULC-04UTG | |
|---|---|
DigiKey Part Number | F9749TR-ND - Tape & Reel (TR) F9749CT-ND - Cut Tape (CT) F9749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1004U-ULC-04UTG |
Description | TVS DIODE 9.2VC 1004/10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 1004/10DFN (2.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | SP1004U-ULC-04UTG Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.2pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-XFDFN |
Voltage - Breakdown (Min) 9V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUSB3AB4Z | Nexperia USA Inc. | 219 052 | 1727-2741-1-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 100 | 8,79190 Kč | 879,19 Kč |
| 500 | 6,76304 Kč | 3 381,52 Kč |
| 1 000 | 6,10916 Kč | 6 109,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39852 Kč | 13 195,56 Kč |
| 6 000 | 4,04978 Kč | 24 298,68 Kč |
| 9 000 | 3,95024 Kč | 35 552,16 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |












