
PUSB3AB4Z | |
|---|---|
DigiKey Part Number | 1727-2741-2-ND - Tape & Reel (TR) 1727-2741-1-ND - Cut Tape (CT) 1727-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3AB4Z |
Description | TVS DIODE 3.3VWM 5VC DFN2510A-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.17pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-XFDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 500 | 3,84894 Kč | 1 924,47 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| 2 000 | 3,10204 Kč | 6 204,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,73192 Kč | 13 659,60 Kč |
| 10 000 | 2,50305 Kč | 25 030,50 Kč |
| 15 000 | 2,38642 Kč | 35 796,30 Kč |
| 25 000 | 2,25536 Kč | 56 384,00 Kč |
| 35 000 | 2,17776 Kč | 76 221,60 Kč |
| 50 000 | 2,10234 Kč | 105 117,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










