
1981584-1 | |
|---|---|
DigiKey Part Number | A97799TR-ND - Tape & Reel (TR) A97799CT-ND - Cut Tape (CT) A97799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1981584-1 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1981584-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,88800 Kč | 388,88 Kč |
| 25 | 36,45240 Kč | 911,31 Kč |
| 50 | 34,71380 Kč | 1 735,69 Kč |
| 100 | 33,05510 Kč | 3 305,51 Kč |
| 250 | 30,98380 Kč | 7 745,95 Kč |
| 500 | 29,50470 Kč | 14 752,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,65870 Kč | 28 658,70 Kč |
| 2 000 | 27,29152 Kč | 54 583,04 Kč |
| 3 000 | 26,52250 Kč | 79 567,50 Kč |
| 5 000 | 25,58455 Kč | 127 922,75 Kč |
| 7 000 | 24,98504 Kč | 174 895,28 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |











