- Converter, DDR Voltage Regulator IC 1 Output 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1510ETB+T

DigiKey Part Number
MAX1510ETB+TTR-ND - Tape & Reel (TR)
MAX1510ETB+TCT-ND - Cut Tape (CT)
MAX1510ETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1510ETB+T
Description
IC REG CONV DDR 1OUT 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX1510ETB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.5V ~ 1.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-WFDFN Exposed Pad
Applications
Converter, DDR
Supplier Device Package
10-TDFN (3x3)
Voltage - Input
1.1V ~ 3.6V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 009
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,77000 Kč218,77 Kč
10170,78600 Kč1 707,86 Kč
25158,78560 Kč3 969,64 Kč
100145,60480 Kč14 560,48 Kč
250143,59012 Kč35 897,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500129,12508 Kč322 812,70 Kč
Manufacturers Standard Package
Unit Price without VAT:218,77000 Kč
Unit Price with VAT:264,71170 Kč